LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS922050D1DSGR

DigiKey Part Number
296-TPS922050D1DSGRTR-ND - Tape & Reel (TR)
296-TPS922050D1DSGRCT-ND - Cut Tape (CT)
296-TPS922050D1DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS922050D1DSGR
Description
IC LED DRIVER REGULATOR 1A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,72200 Kč97,22 Kč
258,71840 Kč217,96 Kč
1007,61810 Kč761,81 Kč
2507,09312 Kč1 773,28 Kč
5006,77648 Kč3 388,24 Kč
1 0006,51547 Kč6 515,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,19329 Kč18 579,87 Kč
6 0006,03560 Kč36 213,60 Kč
9 0005,95660 Kč53 609,40 Kč
15 0005,86915 Kč88 037,25 Kč
21 0005,81800 Kč122 178,00 Kč
30 0005,76883 Kč173 064,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč