
TPS922050D2DSGR | |
|---|---|
DigiKey Part Number | 296-TPS922050D2DSGRTR-ND - Tape & Reel (TR) 296-TPS922050D2DSGRCT-ND - Cut Tape (CT) 296-TPS922050D2DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922050D2DSGR |
Description | IC LED DRIVER REGULATOR 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1A 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 250 | 7,09312 Kč | 1 773,28 Kč |
| 500 | 6,77648 Kč | 3 388,24 Kč |
| 1 000 | 6,51547 Kč | 6 515,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19329 Kč | 18 579,87 Kč |
| 6 000 | 6,03560 Kč | 36 213,60 Kč |
| 9 000 | 5,95660 Kč | 53 609,40 Kč |
| 15 000 | 5,86915 Kč | 88 037,25 Kč |
| 21 000 | 5,81800 Kč | 122 178,00 Kč |
| 30 000 | 5,76883 Kč | 173 064,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



