New Product
TPS922050D1DGNREVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS922050D1DGNREVM
TPS922050D1DGNREVM
TPS922050D1DGNREVM

TPS922050D1DGNREVM

DigiKey Part Number
296-TPS922050D1DGNREVM-ND
Manufacturer
Manufacturer Product Number
TPS922050D1DGNREVM
Description
EVAL BOARD FOR TPS922050D1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS922050 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4.5V ~ 60V
Features
Dimmable
Voltage - Input
4.5V ~ 65V
Contents
Board(s)
Utilized IC / Part
TPS922050
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 490,34000 Kč1 490,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 490,34000 Kč
Unit Price with VAT:1 803,31140 Kč