New at DigiKey
SKY5A5109EK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SKY5A5109EK1
SKY5A5109EK1
SKY5A5109EK1

SKY5A5109EK1

DigiKey Part Number
863-SKY5A5109EK1-ND
Manufacturer
Manufacturer Product Number
SKY5A5109EK1
Description
IC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SKY5A5109 - Switch, SP3T 800MHz ~ 8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP3T
Frequency
800MHz ~ 8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY5A5109
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 185,29000 Kč3 185,29 Kč
102 697,43100 Kč26 974,31 Kč
252 575,64440 Kč64 391,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 185,29000 Kč
Unit Price with VAT:3 854,20090 Kč