



SE2435L-EK5 | |
|---|---|
DigiKey Part Number | 863-SE2435L-EK5-ND |
Manufacturer | |
Manufacturer Product Number | SE2435L-EK5 |
Description | SE2433T-EVALUATION KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SE2435L - Front End 868MHz ~ 930MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 868MHz ~ 930MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SE2435L | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 334,45000 Kč | 2 334,45 Kč |
| 10 | 2 329,03500 Kč | 23 290,35 Kč |
| 25 | 2 326,90080 Kč | 58 172,52 Kč |
| Unit Price without VAT: | 2 334,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 824,68450 Kč |










