



SKY13699-21EK1 | |
|---|---|
DigiKey Part Number | 863-SKY13699-21EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY13699-21EK1 |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13699-21 - Switch (DPDT) 400MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, DPDT | |
Frequency | 400MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13699-21 | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 6GHz | |
Function | Switch (DPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 177,42000 Kč | 3 177,42 Kč |
| 10 | 2 690,76800 Kč | 26 907,68 Kč |
| 25 | 2 569,28160 Kč | 64 232,04 Kč |
| Unit Price without VAT: | 3 177,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 844,67820 Kč |


