
TPS92201DRLR | |
|---|---|
DigiKey Part Number | 296-TPS92201DRLRTR-ND - Tape & Reel (TR) 296-TPS92201DRLRCT-ND - Cut Tape (CT) 296-TPS92201DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201DRLR |
Description | IC LED DVR REGULATOR 1.5A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201ADRLR | Texas Instruments | 3 542 | 296-TPS92201ADRLRCT-ND | 4,62000 Kč | Parametric Equivalent |
| TPS92201AMDRLR | Texas Instruments | 951 | 296-TPS92201AMDRLRCT-ND | 6,30000 Kč | Parametric Equivalent |
| TPS92201MDRLR | Texas Instruments | 1 282 | 296-TPS92201MDRLRCT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39380 Kč | 239,38 Kč |
| 250 | 2,19808 Kč | 549,52 Kč |
| 500 | 2,08006 Kč | 1 040,03 Kč |
| 1 000 | 1,98284 Kč | 1 982,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,83680 Kč | 7 347,20 Kč |
| 8 000 | 1,78255 Kč | 14 260,40 Kč |
| 12 000 | 1,75538 Kč | 21 064,56 Kč |
| 20 000 | 1,72528 Kč | 34 505,60 Kč |
| 28 000 | 1,70768 Kč | 47 815,04 Kč |
| 40 000 | 1,69076 Kč | 67 630,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






