New Product
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92201MDRLR

DigiKey Part Number
296-TPS92201MDRLRTR-ND - Tape & Reel (TR)
296-TPS92201MDRLRCT-ND - Cut Tape (CT)
296-TPS92201MDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92201MDRLR
Description
IC LED DVR REGULATOR 1.5A SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V ~ 5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.5MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Camera Flash
Topology
Step-Down (Buck)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-563, SOT-666
Voltage - Supply (Min)
2.5V
Supplier Device Package
SOT-563
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS92201ADRLRTexas Instruments3 542296-TPS92201ADRLRCT-ND4,62000 KčParametric Equivalent
TPS92201AMDRLRTexas Instruments951296-TPS92201AMDRLRCT-ND6,30000 KčParametric Equivalent
TPS92201DRLRTexas Instruments3 574296-TPS92201DRLRCT-ND4,62000 KčParametric Equivalent
In-Stock: 1 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,80480 Kč95,12 Kč
1003,26520 Kč326,52 Kč
2503,00944 Kč752,36 Kč
5002,85488 Kč1 427,44 Kč
1 0002,72785 Kč2 727,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,53729 Kč10 149,16 Kč
8 0002,46648 Kč19 731,84 Kč
12 0002,43099 Kč29 171,88 Kč
20 0002,39168 Kč47 833,60 Kč
28 0002,36872 Kč66 324,16 Kč
40 0002,34663 Kč93 865,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč