New Product
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92201MDRLR

DigiKey Part Number
296-TPS92201MDRLRTR-ND - Tape & Reel (TR)
296-TPS92201MDRLRCT-ND - Cut Tape (CT)
296-TPS92201MDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92201MDRLR
Description
IC LED DVR REGULATOR 1.5A SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.6V ~ 5.5V
Current - Output / Channel
1.5A
Frequency
1.5MHz
Dimming
Analog, PWM
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,15800 Kč41,58 Kč
253,68720 Kč92,18 Kč
1003,17070 Kč317,07 Kč
2502,92124 Kč730,31 Kč
5002,77174 Kč1 385,87 Kč
1 0002,64848 Kč2 648,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,46343 Kč9 853,72 Kč
8 0002,39464 Kč19 157,12 Kč
12 0002,36019 Kč28 322,28 Kč
20 0002,32203 Kč46 440,60 Kč
28 0002,29972 Kč64 392,16 Kč
40 0002,27827 Kč91 130,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč