
TPS92200D2RXLR | |
|---|---|
DigiKey Part Number | 296-TPS92200D2RXLRTR-ND - Tape & Reel (TR) 296-TPS92200D2RXLRCT-ND - Cut Tape (CT) 296-TPS92200D2RXLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92200D2RXLR |
Description | IC LED DVR REG 1.5A 6VQFNHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 6-VQFN-HR (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerVDFN | |
Supplier Device Package | 6-VQFN-HR (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,83904 Kč | 3 419,52 Kč |
| 1 000 | 6,57615 Kč | 6 576,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25138 Kč | 18 754,14 Kč |
| 6 000 | 6,09247 Kč | 36 554,82 Kč |
| 9 000 | 6,01289 Kč | 54 116,01 Kč |
| 15 000 | 5,92471 Kč | 88 870,65 Kč |
| 21 000 | 5,87319 Kč | 123 336,99 Kč |
| 30 000 | 5,82365 Kč | 174 709,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









