
TS16-1212-75-BK-160-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS16-1212-75-BK-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS16-1212-75-BK-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS16-1212-75-BK-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS16-1212-75-BK-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS16-1212-75-BK-160-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Open Center | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 250 | 5,60228 Kč | 1 400,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,28730 Kč | 2 643,65 Kč |
| 1 000 | 4,99395 Kč | 4 993,95 Kč |
| 1 500 | 4,83318 Kč | 7 249,77 Kč |
| 2 500 | 4,64249 Kč | 11 606,22 Kč |
| 3 500 | 4,52429 Kč | 15 835,01 Kč |
| 5 000 | 4,40546 Kč | 22 027,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











