LMZ30602RKGT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMZ30602RKGT
39-BQFN Exposed Pad

TPS84610RKGR

DigiKey Part Number
296-30026-2-ND - Tape & Reel (TR)
296-30026-1-ND - Cut Tape (CT)
296-30026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS84610RKGR
Description
DC DC CONVERTER 0.8-3.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS84610RKGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
39-BQFN Exposed Pad
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package
39-B1QFN (11x9)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,99000 Kč115,99 Kč
5111,69200 Kč558,46 Kč
10109,88100 Kč1 098,81 Kč
25107,54040 Kč2 688,51 Kč
50105,79740 Kč5 289,87 Kč
100104,07960 Kč10 407,96 Kč
250101,84664 Kč25 461,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500100,18832 Kč50 094,16 Kč
1 00098,55484 Kč98 554,84 Kč
1 50097,61025 Kč146 415,38 Kč
Manufacturers Standard Package
Unit Price without VAT:115,99000 Kč
Unit Price with VAT:140,34790 Kč