
TPS82084SILT | |
|---|---|
DigiKey Part Number | 296-42973-2-ND - Tape & Reel (TR) 296-42973-1-ND - Cut Tape (CT) 296-42973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82084SILT |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82084SILT Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-uSIP (3x2.8) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 86,80600 Kč | 868,06 Kč |
| 100 | 62,47740 Kč | 6 247,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,06800 Kč | 14 017,00 Kč |
| 500 | 52,10654 Kč | 26 053,27 Kč |
| 750 | 50,08947 Kč | 37 567,10 Kč |
| 1 250 | 47,82337 Kč | 59 779,21 Kč |
| 1 750 | 47,82289 Kč | 83 690,06 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |










