New at DigiKey
30 Position Connector Receptacle 0.016" (0.40mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL00-30L-A

DigiKey Part Number
6256-USL00-30L-ATR-ND - Tape & Reel (TR)
6256-USL00-30L-ACT-ND - Cut Tape (CT)
6256-USL00-30L-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL00-30L-A
Description
MICRO COAX RECEP 30P RIGHT ANGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
KEL USA
Contact Material
Copper Alloy
Series
Contact Finish
Gold-Nickel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Voltage Rating
200V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
0.25A per Contact
Pitch
0.016" (0.40mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
IDC
Housing Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,02000 Kč59,02 Kč
1050,07400 Kč500,74 Kč
2546,94160 Kč1 173,54 Kč
5044,69760 Kč2 234,88 Kč
10042,56190 Kč4 256,19 Kč
25039,89492 Kč9 973,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,99080 Kč18 995,40 Kč
1 00036,17783 Kč36 177,83 Kč
1 50035,15820 Kč52 737,30 Kč
2 50033,91471 Kč84 786,77 Kč
3 50033,11991 Kč115 919,68 Kč
5 00032,29774 Kč161 488,70 Kč
Manufacturers Standard Package
Unit Price without VAT:59,02000 Kč
Unit Price with VAT:71,41420 Kč