
PJA3428_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3428_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3428_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3428_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3428_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 300mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,85410 Kč | 185,41 Kč |
| 500 | 1,35606 Kč | 678,03 Kč |
| 1 000 | 1,19416 Kč | 1 194,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98236 Kč | 2 947,08 Kč |
| 6 000 | 0,87852 Kč | 5 271,12 Kč |
| 9 000 | 0,82552 Kč | 7 429,68 Kč |
| 15 000 | 0,76592 Kč | 11 488,80 Kč |
| 21 000 | 0,73060 Kč | 15 342,60 Kč |
| 30 000 | 0,69624 Kč | 20 887,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









