
APTD1608SYCK | |
|---|---|
DigiKey Part Number | 754-1544-2-ND - Tape & Reel (TR) 754-1544-1-ND - Cut Tape (CT) 754-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SYCK |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SYCK Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 100 | 2,87040 Kč | 287,04 Kč |
| 500 | 2,31860 Kč | 1 159,30 Kč |
| 1 000 | 2,13613 Kč | 2 136,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,98043 Kč | 3 960,86 Kč |
| 4 000 | 1,84798 Kč | 7 391,92 Kč |
| 6 000 | 1,77993 Kč | 10 679,58 Kč |
| 10 000 | 1,70296 Kč | 17 029,60 Kč |
| 14 000 | 1,65713 Kč | 23 199,82 Kč |
| 20 000 | 1,61239 Kč | 32 247,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



