


APTD1608SECK | |
|---|---|
DigiKey Part Number | 754-1860-2-ND - Tape & Reel (TR) 754-1860-1-ND - Cut Tape (CT) 754-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SECK |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SECK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 3,10980 Kč | 310,98 Kč |
| 500 | 2,51850 Kč | 1 259,25 Kč |
| 1 000 | 2,32280 Kč | 2 322,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,13445 Kč | 4 268,90 Kč |
| 4 000 | 1,99376 Kč | 7 975,04 Kč |
| 6 000 | 1,92149 Kč | 11 528,94 Kč |
| 10 000 | 1,83976 Kč | 18 397,60 Kč |
| 14 000 | 1,79108 Kč | 25 075,12 Kč |
| 20 000 | 1,74359 Kč | 34 871,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



