
USL20-30SS-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-USL20-30SS-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | USL20-30SS-020.0-B(B) |
Description | 0.4MM PITCH, MICRO COAX CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 30 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Black | |
Shielding | Shielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,28000 Kč | 1 247,28 Kč |
| 10 | 1 060,12600 Kč | 10 601,26 Kč |
| 30 | 981,08967 Kč | 29 432,69 Kč |
| 50 | 946,38400 Kč | 47 319,20 Kč |
| 100 | 901,26780 Kč | 90 126,78 Kč |
| Unit Price without VAT: | 1 247,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,20880 Kč |



