
TPS3703A5090DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3703A5090DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3703A5090DSERQ1CT-ND - Cut Tape (CT) 296-TPS3703A5090DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A5090DSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 38,62700 Kč | 386,27 Kč |
| 25 | 35,29680 Kč | 882,42 Kč |
| 100 | 31,62550 Kč | 3 162,55 Kč |
| 250 | 29,87416 Kč | 7 468,54 Kč |
| 500 | 28,81914 Kč | 14 409,57 Kč |
| 1 000 | 27,95061 Kč | 27 950,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,20646 Kč | 75 619,38 Kč |
| 6 000 | 24,70828 Kč | 148 249,68 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |





