
TPS22954DSQR | |
|---|---|
DigiKey Part Number | 296-47871-2-ND - Tape & Reel (TR) 296-47871-1-ND - Cut Tape (CT) 296-47871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22954DSQR |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22954DSQR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 14mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Load Discharge, Power Good, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 100 | 10,87910 Kč | 1 087,91 Kč |
| 250 | 10,16472 Kč | 2 541,18 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,41319 Kč | 9 413,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,42440 Kč | 22 273,20 Kč |
| 6 000 | 7,24039 Kč | 43 442,34 Kč |
| 9 000 | 7,14828 Kč | 64 334,52 Kč |
| 15 000 | 7,04619 Kč | 105 692,85 Kč |
| 21 000 | 6,98652 Kč | 146 716,92 Kč |
| 30 000 | 6,92910 Kč | 207 873,00 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |












