Connector Header Surface Mount 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054311203

DigiKey Part Number
WM26081TR-ND - Tape & Reel (TR)
WM26081CT-ND - Cut Tape (CT)
WM26081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054311203
Description
CONN HEADER SMD 3POS 2.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054311203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.382" (9.70mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
30.0µin (0.76µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,50900 Kč675,09 Kč
10057,38120 Kč5 738,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30059,22907 Kč17 768,72 Kč
60056,40343 Kč33 842,06 Kč
90054,81364 Kč49 332,28 Kč
1 50052,87493 Kč79 312,40 Kč
2 10051,63548 Kč108 434,51 Kč
3 00050,35411 Kč151 062,33 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč