
TPS7H1210MRGWSEP | |
|---|---|
DigiKey Part Number | 296-TPS7H1210MRGWSEPTR-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H1210MRGWSEP |
Description | IC REG LINEAR NEG ADJ 1A 20-VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7H1210MRGWSEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16.5V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 61dB ~ 41dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 357,88000 Kč | 9 357,88 Kč |
| 10 | 8 141,19700 Kč | 81 411,97 Kč |
| Unit Price without VAT: | 9 357,88000 Kč |
|---|---|
| Unit Price with VAT: | 11 323,03480 Kč |







