
EV25U57A | |
|---|---|
DigiKey Part Number | 150-EV25U57A-ND |
Manufacturer | |
Manufacturer Product Number | EV25U57A |
Description | EVAL BOARD FOR MIC69303RT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC69303RT - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Microchip Technology | Voltage - Input 1.65V ~ 5.5V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Active | Contents Partially Populated Board(s) |
Channels per IC 1 - Single | Utilized IC / Part MIC69303RT |
Voltage - Output 0.5V ~ 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 807,09000 Kč | 1 807,09 Kč |
| Unit Price without VAT: | 1 807,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 186,57890 Kč |


