

TPS7B8133DGNR | |
---|---|
DigiKey Part Number | 296-TPS7B8133DGNRTR-ND - Tape & Reel (TR) 296-TPS7B8133DGNRCT-ND - Cut Tape (CT) 296-TPS7B8133DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133DGNR |
Description | IC REG LIN 3.3V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8133DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,75000 Kč | 23,75 Kč |
10 | 17,18500 Kč | 171,85 Kč |
25 | 15,53080 Kč | 388,27 Kč |
100 | 13,72070 Kč | 1 372,07 Kč |
250 | 12,85544 Kč | 3 213,86 Kč |
500 | 12,33428 Kč | 6 167,14 Kč |
1 000 | 11,90539 Kč | 11 905,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 11,45242 Kč | 28 631,05 Kč |
5 000 | 11,17942 Kč | 55 897,10 Kč |
7 500 | 11,04271 Kč | 82 820,32 Kč |
12 500 | 10,89121 Kč | 136 140,12 Kč |
17 500 | 10,80274 Kč | 189 047,95 Kč |
Unit Price without VAT: | 23,75000 Kč |
---|---|
Unit Price with VAT: | 28,73750 Kč |