
LS05006VPQ33 | |
|---|---|
DigiKey Part Number | 18-LS05006VPQ33TR-ND - Tape & Reel (TR) 18-LS05006VPQ33CT-ND - Cut Tape (CT) 18-LS05006VPQ33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS05006VPQ33 |
Description | USB TYPE-C PORT CC/SBU SHORT-TO- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 8V Internal Switch 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 8V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 31,15400 Kč | 311,54 Kč |
| 100 | 22,48140 Kč | 2 248,14 Kč |
| 500 | 18,01164 Kč | 9 005,82 Kč |
| 1 000 | 17,71358 Kč | 17 713,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,47188 Kč | 72 359,40 Kč |
| Unit Price without VAT: | 34,52000 Kč |
|---|---|
| Unit Price with VAT: | 41,76920 Kč |



