

TPS7B6750QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-38309-2-ND - Tape & Reel (TR) 296-38309-1-ND - Cut Tape (CT) 296-38309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6750QPWPRQ1 |
Description | IC REG LINEAR 5V 450MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6750QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 35 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,28000 Kč | 42,28 Kč |
10 | 31,22400 Kč | 312,24 Kč |
25 | 28,45360 Kč | 711,34 Kč |
100 | 25,40640 Kč | 2 540,64 Kč |
250 | 23,95368 Kč | 5 988,42 Kč |
500 | 23,07672 Kč | 11 538,36 Kč |
1 000 | 22,35538 Kč | 22 355,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 21,71194 Kč | 43 423,88 Kč |
4 000 | 21,22421 Kč | 84 896,84 Kč |
6 000 | 20,97991 Kč | 125 879,46 Kč |
10 000 | 20,70923 Kč | 207 092,30 Kč |
Unit Price without VAT: | 42,28000 Kč |
---|---|
Unit Price with VAT: | 51,15880 Kč |