


TPS7A8701RTJT | |
|---|---|
DigiKey Part Number | 296-44762-2-ND - Tape & Reel (TR) 296-44762-1-ND - Cut Tape (CT) 296-44762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8701RTJT |
Description | IC REG LIN POS ADJ 500MA 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8701RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,90700 Kč | 359,07 Kč |
| 25 | 32,75680 Kč | 818,92 Kč |
| 100 | 29,29430 Kč | 2 929,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,64596 Kč | 6 911,49 Kč |
| 500 | 26,65276 Kč | 13 326,38 Kč |
| 750 | 26,15483 Kč | 19 616,12 Kč |
| 1 250 | 25,60328 Kč | 32 004,10 Kč |
| 1 750 | 25,28099 Kč | 44 241,73 Kč |
| 2 500 | 24,97082 Kč | 62 427,05 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |









