


TPS7A8701RTJR | |
|---|---|
DigiKey Part Number | 296-47302-2-ND - Tape & Reel (TR) 296-47302-1-ND - Cut Tape (CT) 296-47302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8701RTJR |
Description | IC REG LIN POS ADJ 500MA 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8701RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 4 mA | |
PSRR | 40dB (500kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 30,99320 Kč | 774,83 Kč |
| 100 | 27,69430 Kč | 2 769,43 Kč |
| 250 | 26,12068 Kč | 6 530,17 Kč |
| 500 | 25,28412 Kč | 12 642,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,42859 Kč | 70 285,77 Kč |
| 6 000 | 22,95697 Kč | 137 741,82 Kč |
| 9 000 | 22,72082 Kč | 204 487,38 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







