Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-LCC (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6079ALA25+

DigiKey Part Number
MAX6079ALA25+-ND
Manufacturer
Manufacturer Product Number
MAX6079ALA25+
Description
IC VREF SERIES 0.04% 8LCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA 8-LCC (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6079ALA25+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.04%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
4.8µVp-p
Noise - 10Hz to 10kHz
6µVrms
Voltage - Input
2.8V ~ 5.5V
Current - Supply
330µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-LCC (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Factory Stock: 40 740
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1255,55000 Kč255,55 Kč
10200,48900 Kč2 004,89 Kč
25186,72280 Kč4 668,07 Kč
100171,59570 Kč17 159,57 Kč
420161,05467 Kč67 642,96 Kč
840157,29876 Kč132 130,96 Kč
1 260155,41787 Kč195 826,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,55000 Kč
Unit Price with VAT:309,21550 Kč