Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8629ARMZ

DigiKey Part Number
505-AD8629ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8629ARMZ
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8629ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
30 pA
Mfr
Voltage - Input Offset
1 µV
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
2.5 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4528-2ARMZAnalog Devices Inc.2 090505-ADA4528-2ARMZ-ND131,39000 KčSimilar
In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
1094,16300 Kč941,63 Kč
5082,59620 Kč4 129,81 Kč
10079,01730 Kč7 901,73 Kč
25075,23748 Kč18 809,37 Kč
50072,95962 Kč36 479,81 Kč
1 00071,08430 Kč71 084,30 Kč
2 50069,10537 Kč172 763,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč