Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8001DRBR

DigiKey Part Number
296-27630-2-ND - Tape & Reel (TR)
296-27630-1-ND - Cut Tape (CT)
296-27630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8001DRBR
Description
IC REG LINEAR POS ADJ 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8001DRBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
350 µA
PSRR
48dB ~ 38dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,79900 Kč327,99 Kč
2529,90960 Kč747,74 Kč
10026,72420 Kč2 672,42 Kč
25025,20516 Kč6 301,29 Kč
50024,28964 Kč12 144,82 Kč
1 00023,53603 Kč23 536,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,60505 Kč67 815,15 Kč
6 00022,14953 Kč132 897,18 Kč
9 00021,92128 Kč197 291,52 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč