


TPS7A6550QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-28461-2-ND - Tape & Reel (TR) 296-28461-1-ND - Cut Tape (CT) 296-28461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A6550QKVURQ1 |
Description | IC REG LINEAR 5V 300MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6550QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 48,12000 Kč | 481,20 Kč |
| 25 | 44,08720 Kč | 1 102,18 Kč |
| 100 | 39,65190 Kč | 3 965,19 Kč |
| 250 | 37,53552 Kč | 9 383,88 Kč |
| 500 | 36,25946 Kč | 18 129,73 Kč |
| 1 000 | 35,20928 Kč | 35 209,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,10075 Kč | 85 251,88 Kč |
| 5 000 | 33,43279 Kč | 167 163,95 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |











