
LM828M5X/NOPB | |
|---|---|
DigiKey Part Number | 296-37641-2-ND - Tape & Reel (TR) 296-37641-1-ND - Cut Tape (CT) 296-37641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM828M5X/NOPB |
Description | IC REG CHARGE PUMP INV SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM828M5X/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 12kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,22084 Kč | 33 662,52 Kč |
| 6 000 | 10,96257 Kč | 65 775,42 Kč |
| 9 000 | 10,83331 Kč | 97 499,79 Kč |
| 15 000 | 10,69004 Kč | 160 350,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 11,89120 Kč | 1 189,12 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,65564 Kč | 5 327,82 Kč |
| 1 000 | 10,34487 Kč | 10 344,87 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




