Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2664M6X/NOPB

DigiKey Part Number
LM2664M6X/NOPBTR-ND - Tape & Reel (TR)
LM2664M6X/NOPBCT-ND - Cut Tape (CT)
LM2664M6X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2664M6X/NOPB
Description
IC REG CHRG PUMP INV 40MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2664M6X/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
80kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 997
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1015,47600 Kč154,76 Kč
2513,96800 Kč349,20 Kč
10012,30690 Kč1 230,69 Kč
25011,51448 Kč2 878,62 Kč
50011,03654 Kč5 518,27 Kč
1 00010,73040 Kč10 730,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,15659 Kč30 469,77 Kč
6 0009,91862 Kč59 511,72 Kč
9 0009,79944 Kč88 194,96 Kč
15 0009,66738 Kč145 010,70 Kč
21 0009,59024 Kč201 395,04 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč