Hot Swap Controller 1 Channel -48V 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5067MM-2/NOPB

DigiKey Part Number
LM5067MM-2/NOPBTR-ND - Tape & Reel (TR)
LM5067MM-2/NOPBCT-ND - Cut Tape (CT)
LM5067MM-2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5067MM-2/NOPB
Description
IC HOT SWAP CTRLR -48V 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5067MM-2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-80V ~ -9V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1058,64700 Kč586,47 Kč
2553,86400 Kč1 346,60 Kč
10048,60620 Kč4 860,62 Kč
25046,09732 Kč11 524,33 Kč
50044,58464 Kč22 292,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00043,34008 Kč43 340,08 Kč
2 00042,31559 Kč84 631,18 Kč
3 00041,80247 Kč125 407,41 Kč
5 00041,23423 Kč206 171,15 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč