Diode 100 V 15A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST15H100SB-TR

DigiKey Part Number
497-STPST15H100SB-TR-ND - Tape & Reel (TR)
497-STPST15H100SB-TRCT-ND - Cut Tape (CT)
497-STPST15H100SB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST15H100SB-TR
Description
DIODE SCHOTTKY 100V 15A TO252
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
740 mV @ 15 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
28 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252 (DPAK)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
175°C
Current - Average Rectified (Io)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1019,82200 Kč198,22 Kč
10013,13630 Kč1 313,63 Kč
50010,26466 Kč5 132,33 Kč
1 0009,34054 Kč9 340,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,33998 Kč20 849,95 Kč
5 0007,72164 Kč38 608,20 Kč
7 5007,40664 Kč55 549,80 Kč
12 5007,05284 Kč88 160,50 Kč
17 5006,84333 Kč119 758,27 Kč
25 0006,64325 Kč166 081,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč