


TPS7A4901DGNR | |
|---|---|
DigiKey Part Number | 296-27751-2-ND - Tape & Reel (TR) 296-27751-1-ND - Cut Tape (CT) 296-27751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DGNR |
Description | IC REG LINEAR POS ADJ 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DGNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.194V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HVSSOP |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00FA1WEFJ-E2 | Rohm Semiconductor | 3 504 | 846-BD00FA1WEFJ-E2CT-ND | 0,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 57,83200 Kč | 578,32 Kč |
| 25 | 53,08960 Kč | 1 327,24 Kč |
| 100 | 47,87800 Kč | 4 787,80 Kč |
| 250 | 45,39156 Kč | 11 347,89 Kč |
| 500 | 44,95946 Kč | 22 479,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,60879 Kč | 106 521,97 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |











