


TPS7A4501KTTR | |
|---|---|
DigiKey Part Number | 296-24782-2-ND - Tape & Reel (TR) 296-24782-1-ND - Cut Tape (CT) 296-24782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4501KTTR |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4501KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,48200 Kč | 534,82 Kč |
| 25 | 49,05960 Kč | 1 226,49 Kč |
| 100 | 44,20080 Kč | 4 420,08 Kč |
| 250 | 41,88344 Kč | 10 470,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,70118 Kč | 20 850,59 Kč |
| 1 000 | 40,51732 Kč | 40 517,32 Kč |
| 1 500 | 39,92434 Kč | 59 886,51 Kč |
| 2 500 | 39,26727 Kč | 98 168,18 Kč |
| 3 500 | 38,88332 Kč | 136 091,62 Kč |
| 5 000 | 38,51382 Kč | 192 569,10 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |










