


TPS7A3501DRVT | |
|---|---|
DigiKey Part Number | 296-37133-2-ND - Tape & Reel (TR) 296-37133-1-ND - Cut Tape (CT) 296-37133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3501DRVT |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3501DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 42dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.21V | Supplier Device Package 6-WSON (2x2) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 40,48100 Kč | 404,81 Kč |
| 25 | 36,98920 Kč | 924,73 Kč |
| 100 | 33,15610 Kč | 3 315,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,32912 Kč | 7 832,28 Kč |
| 500 | 30,22712 Kč | 15 113,56 Kč |
| 750 | 29,67543 Kč | 22 256,57 Kč |
| 1 250 | 29,06406 Kč | 36 330,08 Kč |
| 1 750 | 28,70682 Kč | 50 236,93 Kč |
| 2 500 | 28,36323 Kč | 70 908,07 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |










