


TPS7A2418DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2418DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2418DBVRCT-ND - Cut Tape (CT) 296-TPS7A2418DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2418DBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2418DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 62dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,84740 Kč | 684,74 Kč |
| 250 | 6,36492 Kč | 1 591,23 Kč |
| 500 | 6,07472 Kč | 3 037,36 Kč |
| 1 000 | 5,83534 Kč | 5 835,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53983 Kč | 16 619,49 Kč |
| 6 000 | 5,39519 Kč | 32 371,14 Kč |
| 9 000 | 5,32276 Kč | 47 904,84 Kč |
| 15 000 | 5,24251 Kč | 78 637,65 Kč |
| 21 000 | 5,19561 Kč | 109 107,81 Kč |
| 30 000 | 5,15050 Kč | 154 515,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









