
TPS7A2018YCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A2018YCKRTR-ND - Tape & Reel (TR) 296-TPS7A2018YCKRCT-ND - Cut Tape (CT) 296-TPS7A2018YCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2018YCKR |
Description | IC REG LINEAR 1.8V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2018YCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DSBGA (0.62x0.62) |
Voltage Dropout (Max) 0.2V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,52680 Kč | 138,17 Kč |
| 100 | 4,78330 Kč | 478,33 Kč |
| 250 | 4,42804 Kč | 1 107,01 Kč |
| 500 | 4,21430 Kč | 2 107,15 Kč |
| 1 000 | 4,03813 Kč | 4 038,13 Kč |
| 2 500 | 3,91949 Kč | 9 798,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,62639 Kč | 43 516,68 Kč |
| 24 000 | 3,55426 Kč | 85 302,24 Kč |
| 36 000 | 3,51814 Kč | 126 653,04 Kč |
| 60 000 | 3,47809 Kč | 208 685,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











