
LX7220-03ILQ-TR | |
|---|---|
DigiKey Part Number | 150-LX7220-03ILQ-TR-ND - Tape & Reel (TR) 150-LX7220-03ILQ-TRCT-ND - Cut Tape (CT) 150-LX7220-03ILQ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX7220-03ILQ-TR |
Description | IC REG BUCK 0.95V 6A 14VQFN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.95V 1 Output 6A 14-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LX7220-03ILQ-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (2x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 25 | 29,87600 Kč | 746,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,41018 Kč | 73 230,54 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











