
TPS7A2033YCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A2033YCKRTR-ND - Tape & Reel (TR) 296-TPS7A2033YCKRCT-ND - Cut Tape (CT) 296-TPS7A2033YCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2033YCKR |
Description | IC REG LINEAR 3.3V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.62x0.62) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 100 | 4,64480 Kč | 464,48 Kč |
| 250 | 4,29956 Kč | 1 074,89 Kč |
| 500 | 4,09168 Kč | 2 045,84 Kč |
| 1 000 | 3,92054 Kč | 3 920,54 Kč |
| 2 500 | 3,74000 Kč | 9 350,00 Kč |
| 5 000 | 3,63114 Kč | 18 155,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,52075 Kč | 42 249,00 Kč |
| 24 000 | 3,45073 Kč | 82 817,52 Kč |
| 36 000 | 3,41567 Kč | 122 964,12 Kč |
| 60 000 | 3,37680 Kč | 202 608,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




