


TPS7A1901DRBR | |
|---|---|
DigiKey Part Number | 296-47301-2-ND - Tape & Reel (TR) 296-47301-1-ND - Cut Tape (CT) 296-47301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1901DRBR |
Description | IC REG LIN POS ADJ 450MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1901DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.45V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,10560 Kč | 602,64 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 250 | 20,17572 Kč | 5 043,93 Kč |
| 500 | 19,41182 Kč | 9 705,91 Kč |
| 1 000 | 19,30829 Kč | 19 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,00530 Kč | 54 015,90 Kč |
| 6 000 | 17,62495 Kč | 105 749,70 Kč |
| 9 000 | 17,43450 Kč | 156 910,50 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |












