1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1042TK/3/2Z

DigiKey Part Number
568-TJA1042TK/3/2ZTR-ND - Tape & Reel (TR)
568-TJA1042TK/3/2ZCT-ND - Cut Tape (CT)
568-TJA1042TK/3/2ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1042TK/3/2Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,21900 Kč252,19 Kč
2522,90480 Kč572,62 Kč
10020,35760 Kč2 035,76 Kč
25019,14428 Kč4 786,07 Kč
50018,41230 Kč9 206,15 Kč
1 00018,27708 Kč18 277,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,02654 Kč102 159,24 Kč
12 00016,72407 Kč200 688,84 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč