Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1901DRBT

DigiKey Part Number
296-45026-2-ND - Tape & Reel (TR)
296-45026-1-ND - Cut Tape (CT)
296-45026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1901DRBT
Description
IC REG LIN POS ADJ 450MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 450mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1901DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
40 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
8-SON (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.45V @ 400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,35000 Kč313,50 Kč
2528,55720 Kč713,93 Kč
10025,48320 Kč2 548,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,01752 Kč6 004,38 Kč
50023,13350 Kč11 566,75 Kč
75022,69100 Kč17 018,25 Kč
1 25022,20043 Kč27 750,54 Kč
1 75021,91375 Kč38 349,06 Kč
2 50021,63810 Kč54 095,25 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč