Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79850QDGNRQ1

DigiKey Part Number
296-24323-2-ND - Tape & Reel (TR)
296-24323-1-ND - Cut Tape (CT)
296-24323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79850QDGNRQ1
Description
IC REG LINEAR 5V 50MA 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS79850QDGNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
50V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 50mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
3.3 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1044,07500 Kč440,75 Kč
2540,32440 Kč1 008,11 Kč
10036,19430 Kč3 619,43 Kč
25034,22508 Kč8 556,27 Kč
50033,50860 Kč16 754,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,02984 Kč77 574,60 Kč
5 00030,40834 Kč152 041,70 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč