9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ6V8ALT3G

DigiKey Part Number
488-SZMMBZ6V8ALT3GTR-ND - Tape & Reel (TR)
488-SZMMBZ6V8ALT3GCT-ND - Cut Tape (CT)
488-SZMMBZ6V8ALT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ6V8ALT3G
Description
TVS DIODE 4.5VWM 9.6VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ6V8ALT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4.5V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,54900 Kč35,49 Kč
1002,20690 Kč220,69 Kč
5001,61978 Kč809,89 Kč
1 0001,42996 Kč1 429,96 Kč
2 0001,26965 Kč2 539,30 Kč
5 0001,09559 Kč5 477,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82350 Kč8 235,00 Kč
20 0000,74646 Kč14 929,20 Kč
30 0000,70718 Kč21 215,40 Kč
50 0000,66303 Kč33 151,50 Kč
70 0000,63688 Kč44 581,60 Kč
100 0000,61145 Kč61 145,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč