



SIT1532AC-J5-DCC-32.768E | |
|---|---|
DigiKey Part Number | 1473-1313-2-ND - Tape & Reel (TR) 1473-1313-1-ND - Cut Tape (CT) 1473-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1532AC-J5-DCC-32.768E |
Description | MEMS OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1532AC-J5-DCC-32.768E Models |
Category | Frequency Stability +75ppm |
Mfr | Operating Temperature -10°C ~ 70°C |
Series | Current - Supply (Max) 1.3µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.2V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 23,83800 Kč | 238,38 Kč |
| 25 | 22,53240 Kč | 563,31 Kč |
| 50 | 21,60220 Kč | 1 080,11 Kč |
| 100 | 20,70950 Kč | 2 070,95 Kč |
| 250 | 19,58332 Kč | 4 895,83 Kč |
| 500 | 18,77370 Kč | 9 386,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,99767 Kč | 17 997,67 Kč |
| 2 000 | 17,25407 Kč | 34 508,14 Kč |
| 3 000 | 16,83373 Kč | 50 501,19 Kč |
| 5 000 | 16,31893 Kč | 81 594,65 Kč |
| 7 000 | 15,98869 Kč | 111 920,83 Kč |
| 10 000 | 15,64598 Kč | 156 459,80 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |




