


TPS77018DBVR | |
|---|---|
DigiKey Part Number | 296-11046-2-ND - Tape & Reel (TR) 296-11046-1-ND - Cut Tape (CT) 296-11046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77018DBVR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77018DBVR Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 19,44400 Kč | 486,10 Kč |
| 100 | 17,23100 Kč | 1 723,10 Kč |
| 250 | 16,17684 Kč | 4 044,21 Kč |
| 500 | 15,54146 Kč | 7 770,73 Kč |
| 1 000 | 15,32455 Kč | 15 324,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,37180 Kč | 43 115,40 Kč |
| 6 000 | 14,05550 Kč | 84 333,00 Kč |
| 9 000 | 13,89715 Kč | 125 074,35 Kč |
| 15 000 | 13,72169 Kč | 205 825,35 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







